Texas Instruments THS4121IDR

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4121IDR.

Texas Instruments

Datasheet19 pages19 years ago
Datasheet28 pages25 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4121IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 4.456
$ 4.456
Stock
464,612
373,196
373,196
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
-
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V
Operating Supply Current
11 mA
11 mA
11 mA

Related Parts

Analog DevicesLT6200IS8-5#PBF
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318MX/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC T/R
Texas InstrumentsLM318DR
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Analog DevicesLT1722CS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesADA4610-1ARZ-R7
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments THS4121IDR provided by its distributors.

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85
11mA 55V/μs 100mA 1 ±1.75V,3.5V 3mV 1.2pA 100MHz SOIC-8 SMD mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Min:3V; Supply Voltage Max:3.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.