Texas Instruments THS4121ID

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85
$ 4.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4121ID.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages19 years ago
Datasheet28 pages25 years ago

Arrow Electronics

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4121ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.252
$ 4.456
$ 4.456
Stock
410,293
370,538
370,538
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4121ID.

Related Parts

Texas InstrumentsTHS4120CD
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC 0 to 70
Texas InstrumentsTHS4120ID
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4120IDR
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4121ID provided by its distributors.

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85
HIGH-SPEED FULLY DIFFERENTIAL I/O AMPLIFIERS | IC OPAMP DIFF 1 CIRCUIT 8SOIC
IC, AMP DIFF, HI SPEED, SMD, SOIC8; No. of Amplifiers:1Amplifiers; Input Offset Voltage:8mV; Gain dB Max:1dB; Bandwidth:100MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Range:± 1.5V to ± 1.75V; Slew Rate:55V/µs; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 1.75V; Amplifier Type:High Speed; Base Number:4121; Input Offset Voltage Max:250µV; Operating Temperature Range:-40°C to +85°C; Supply Current:11mA; Supply Voltage Max:30V; Supply Voltage Min:-2.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4121ID .