Texas Instruments THS4120IDR

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC -40 to 85
$ 3.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4120IDR.

Arrow Electronics

Datasheet30 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4120IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.274
$ 5.238
$ 5.238
Stock
270,417
355,332
355,332
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4120IDR.

Related Parts

Texas InstrumentsTHS4121ID
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4120CD
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC 0 to 70
Texas InstrumentsTHS4121CD
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4120IDR provided by its distributors.

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC -40 to 85
SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Min:3V; Supply Voltage Max:3.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.