Texas Instruments THS4120ID

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC -40 to 85
$ 5.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4120ID.

Texas Instruments

Datasheet30 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages19 years ago
Datasheet28 pages25 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-7.87%

CAD Models

Download Texas Instruments THS4120ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.238
$ 3.274
$ 3.274
Stock
364,120
249,352
249,352
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4120ID.

Related Parts

Texas InstrumentsTHS4120CD
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC 0 to 70
Texas InstrumentsTHS4121CD
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4121ID
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4120ID provided by its distributors.

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC -40 to 85
HIGH-SPEED FULLY DIFFERENTIAL I/O AMPLIFIERS | IC OPAMP DIFF 1 CIRCUIT 8SOIC
TEXAS INSTRUMENTS - THS4120ID - IC, DIFF AMP, 100MHZ, 55V/ uS, SOIC-8
SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin SOIC Tube
Amplifiers - Operational (Op Amp) Differential; No. of Amplifiers:1; Bandwidth:100MHz; Slew Rate:43V/µs; Offset Voltage:2.8mV; Gain Max, V/V:1; Supply Voltage Min:3V; Supply Voltage Max:3.5V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.