Texas Instruments THS4081IDG4

175-MHz Low-Power Voltage-Feedback Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4081IDG4.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet18 pages26 years ago

iiiC

CAD Models

Download Texas Instruments THS4081IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.731
Stock
24,247
175,877
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
230 V/µs
230 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
1 mV
7 mV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
3.4 mA
3.4 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4081IDG4.

Related Parts

Texas InstrumentsTHS4081CD
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
Texas InstrumentsTHS4081CDR
175MHz Audio Amplifier, 85mA Output, 230V/¦Ìs Slew Rate, 1-Ch, SOIC
Texas InstrumentsTHS4081CDG4
175-MHz Low-Power Voltage-Feedback Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4081IDG4 provided by its distributors.

175-MHz Low-Power Voltage-Feedback Amplifier 8-SOIC -40 to 85
OP Amp Single Volt Fdbk ±16.5V/33V 8-Pin SOIC Tube
RoHS Compliant e4 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 4.9mm 85mA 28V 79dB
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:230V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.