Texas Instruments THS4081CD

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4081CD.

TME

Datasheet32 pages12 years ago

Texas Instruments

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments THS4081CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 2.996
Stock
323,559
393,017
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
230 V/µs
230 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
3.4 mA
3.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4081CD.

Related Parts

Texas InstrumentsTHS4081ID
Operational Amplifier, Single, 175 Mhz, 1, 230 V/ S, 10V To 30V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsTHS4061CD
Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS3111ID
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4081CD provided by its distributors.

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
175-MHz Low-Power Voltage-Feedback Amplifier 8-SOIC 0 to 70
175-MHz LOW-POWER HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8SOIC
3.4mA 230V/μs 10nV/rtHz 100MHz 85mA 1 1 ±16.5V,33V 1mV 1.2μA 175MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.