Texas Instruments THS4081CDG4

175-MHz Low-Power Voltage-Feedback Amplifier 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4081CDG4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet18 pages26 years ago

CAD Models

Download Texas Instruments THS4081CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.996
$ 2.996
Stock
69,000
420,121
420,121
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
230 V/µs
230 V/µs
230 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
3.4 mA
3.4 mA
3.4 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4081CDG4.

Related Parts

Texas InstrumentsTHS4081ID
Operational Amplifier, Single, 175 Mhz, 1, 230 V/ S, 10V To 30V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsTHS4081IDG4
175-MHz Low-Power Voltage-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4051ID
Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4081CDG4 provided by its distributors.

175-MHz Low-Power Voltage-Feedback Amplifier 8-SOIC 0 to 70
Lead Free GULL WING BIPOLAR COMMERCIAL (Amplifier Type) Amplifier 740mW 43ns 84dB 230V/mus
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:230V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Gain:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.