Texas Instruments THS4051ID

Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85
$ 2.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4051ID.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago
Datasheet16 pages27 years ago

HQonline

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments THS4051ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.294
$ 2.895
Stock
223,571
551,750
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
240 V/µs
240 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4051ID.

Related Parts

Texas InstrumentsTHS4051CDR
Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4051CD
Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4081CDR
175MHz Audio Amplifier, 85mA Output, 230V/¦Ìs Slew Rate, 1-Ch, SOIC

Descriptions

Descriptions of Texas Instruments THS4051ID provided by its distributors.

Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
70MHz Op Amp, 240V/¦Ìs Slew Rate, 100mA Output, 8-SOIC
High Speed Bipolar Opamp Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4051ID.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4051ID.