What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS4041IDRQ1

Op Amp Single High Speed Amplifier ±16V/32V Automotive 8-Pin SOIC T/R

$ 4.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4041IDRQ1.

Texas Instruments

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4041IDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.296
$ 4.433
Stock
563,394
192,425
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
165 MHz
165 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTHS4041CDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Texas InstrumentsTHS4041CD
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Texas InstrumentsTHS4061CDR
ROHS3Compliant EAR99 THS4061 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 8mV 180000kHz

Descriptions

Descriptions of Texas Instruments THS4041IDRQ1 provided by its distributors.

Op Amp Single High Speed Amplifier ±16V/32V Automotive 8-Pin SOIC T/R
Automotive catalog 165-MHz C-Stable high-speed amplifier 8-SOIC -40 to 85
8mA 400V/μs 14nV/rtHz 100mA 1 1 ±16V,32V 2.5mV 2.5μA 165MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:400V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.01%; Differential Phase:0.01°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.