Texas Instruments THS4011CDGN

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP Tube
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4011CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet16 pages27 years ago

Newark

Factory Futures

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4011CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.65
$ 5.638
Stock
771,802
164,609
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
310 V/µs
310 V/µs
Gain Bandwidth Product
270 MHz
270 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4011CDGN.

Related Parts

Texas InstrumentsTHS4012CDGN
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70
Texas InstrumentsTHS4011IDGNR
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP T/R
Texas InstrumentsTHS4012IDGN
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4011CDGN provided by its distributors.

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP Tube
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-HVSSOP 0 to 70
290-MHz LOW-DISTORTION HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8MSOP
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
No. Of Amplifiers:1 Amplifier; Bandwidth:290Mhz; Slew Rate:310V/Μs; Supply Voltage Range:± 4.5V To ± 16V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4011CDGN.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4011CDGN.