Texas Instruments THS4012IDGN

290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85
$ 7.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4012IDGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet32 pages27 years ago

Augswan

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4012IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.863
$ 6.541
Stock
264,362
295,399
Authorized Distributors
3
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
310 V/µs
310 V/µs
Gain Bandwidth Product
270 MHz
270 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4012IDGN.

Related Parts

Texas InstrumentsTHS4011IDGN
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP Tube
Texas InstrumentsTHS4011CDGNR
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP T/R
Texas InstrumentsTHS4012CDGNR
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS4012IDGN provided by its distributors.

290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85
Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP Tube
290-MHz LOW-DISTORTION HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 2 CIRCUIT 8MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.