Texas Instruments THS4001IDG4

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4001IDG4.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet17 pages27 years ago

iiiC

CAD Models

Download Texas Instruments THS4001IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.663
$ 4.663
Stock
155,251
1,243,921
1,243,921
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
270 MHz
270 MHz
270 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4001IDG4.

Related Parts

Texas InstrumentsTHS4001CD
Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4001CDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Texas InstrumentsTHS4012CD
Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube / IC OPAMP VFB 290MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments THS4001IDG4 provided by its distributors.

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
270-MHz Voltage-Feedback Amplifier 8-SOIC -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:400V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; No. of Pins:8; Differential Gain:0.04%; Differential Phase:0.15°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.