Texas Instruments THS4001ID

Operational Amplifier, Single, 270 MHz, 1, 400 V/ s, 2.5V to 15V, SOIC, 8
$ 4.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4001ID.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet17 pages27 years ago

element14 APAC

HQonline

Newark

iiiC

Inventory History

3 month trend:
-4.01%

CAD Models

Download Texas Instruments THS4001ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.663
$ 4.319
$ 4.319
Stock
1,236,045
563,720
563,720
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
270 MHz
270 MHz
270 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4001ID.

Related Parts

Texas InstrumentsTHS4001CD
Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4001CDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Texas InstrumentsTHS4001CDG4
270-MHz Voltage-Feedback Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4001ID provided by its distributors.

Operational Amplifier, Single, 270 MHz, 1, 400 V/ s, 2.5V to 15V, SOIC, 8
Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
270-MHz HIGH-SPEED AMPLIFIER | IC OPAMP VFB 1 CIRCUIT 8SOIC
270MHz Op Amp, 400V/¦Ìs Slew Rate, 100mA Output, 8-SOIC
IC, OP AMP, 270MHZ VFB, 4001, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 270MHz; Vitesse de balayage: 400V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 15V; Type de boîtier d'amplificateur: SOIC; Nombre
Ic, Op Amp, 270Mhz Vfb, 4001, Soic8; No. Of Amplifiers:1 Amplifier; Bandwidth:270Mhz; Slew Rate:400V/Μs; Supply Voltage Range:± 2.5V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4001ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4001ID .