Texas Instruments THS3120ID

Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3120ID.

Texas Instruments

Datasheet35 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet9 pages21 years ago

LCSC

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+0.50%

CAD Models

Download Texas Instruments THS3120ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3120ID.

Related Parts

Texas InstrumentsTHS3121ID
130MHz Current-Feedback Op Amp, 490mA Output, 1700V/¦Ìs Slew Rate, 8-SOIC
Texas InstrumentsTHS3121CDR
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3121IDG4
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS3120ID provided by its distributors.

Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 10000uV Offset-Max, 66MHz Band Width, PDSO8
OP AMP, HIGH O/P CFB, 3120, SOIC8; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:130MHz; Slew Rate:1700V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:3120; Device Type:Line; Gain Bandwidth:105MHz; IC Generic Number:3120; Input Offset Voltage Max:8mV; Line / Bus Driver / Receiver / Transceiver Type:Line; No. of Channels:2; No. of Drivers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:13V; Package / Case:SOIC; Slew Rate:1700V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.