What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS3095DDAG4

Lead Free GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 2.18W 42ns 60dB 7300V/mus

$ 14.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3095DDAG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages15 years ago
Datasheet29 pages18 years ago
Datasheet36 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS3095DDAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.5
$ 8.31
$ 8.31
Stock
21,662
490,674
490,674
Authorized Distributors
1
3
3
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
7300 V/µs
7300 V/µs
7300 V/µs
Gain Bandwidth Product
235 MHz
235 MHz
235 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Related Parts

Texas InstrumentsTHS3091DDA
Operational Amplifier, 1 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4631DDA
High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
Texas InstrumentsTHS3121CD
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Analog Devices / Linear TechnologyLT1223CS8
Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 56dB 1000V/mus 70C 100MHz
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC
Analog DevicesLT6200IS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO

Descriptions

Descriptions of Texas Instruments THS3095DDAG4 provided by its distributors.

Lead Free GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 2.18W 42ns 60dB 7300V/mus
OP Amp Single Current Fdbk ±15V/30V 8-Pin HSOP EP Rail
Single- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier with Power-down 8-SO PowerPAD -40 to 85
9.5mA 7.3KV/μs 2nV/rtHz@ ±5V 280mA 1 1 900μV 4μA 235MHz Current Feedback SOP SMD mount 1.55mm(height)
SINGLE- HIGH-VOLTAGE, LOW DISTORTION, CURRENT-FEEDBAC<AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:235MHz; Slew Rate:7300V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.