Texas Instruments THS3091DDA

Operational Amplifier, 1 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3091DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages15 years ago
Datasheet36 pages18 years ago

Newark

Augswan

Factory Futures

Jameco (USA)

CAD Models

Download Texas Instruments THS3091DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.29
$ 7.29
Stock
439,829
311,168
311,168
Authorized Distributors
0
2
2
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
7300 V/µs
7300 V/µs
7300 V/µs
Gain Bandwidth Product
235 MHz
235 MHz
235 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS3095DDA
ROHS3Compliant EAR99 THS3095 Tube op amp buffer circuit 4.89mm 20muA 9V 235000kHz
Texas InstrumentsTHS3095DDAG4
Lead Free GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 2.18W 42ns 60dB 7300V/mus
Texas InstrumentsTHS4631DDA
High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
Analog Devices / Linear TechnologyLT1223CS8
Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC
Analog DevicesLT6200IS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO

Descriptions

Descriptions of Texas Instruments THS3091DDA provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
ROHS3Compliant EAR99 THS3091 Tube op amp buffer circuit 4.89mm 20muA 9V 235000kHz
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HSOIC EP Tube
Texas Instruments Current feedback op amp, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Ic, Op Amp, Cfb, Smd, 3091, Hsop8; No. Of Amplifiers:1 Amplifier; Bandwidth:235Mhz; Slew Rate:7300V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3091DDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS3091DDA .
  • THS3091DDA.
  • THS3091DDA..