Texas Instruments THS3092DG4

Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3092DG4.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments THS3092DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.94
Stock
36,168
177,586
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5700 V/µs
5700 V/µs
Gain Bandwidth Product
145 MHz
145 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
9.5 mA
9.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3092DG4.

Related Parts

Texas InstrumentsTHS3092D
Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3062D
Dual, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3122CD
Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments THS3092DG4 provided by its distributors.

Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SOIC -40 to 85
OP Amp Dual Current Fdbk ±15V/30V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:160MHz; Slew Rate:5700V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.