Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS3122CD

IC OPAMP CFA 2 CIRCUIT 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC
$ 11.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3122CD.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet29 pages24 years ago

Factory Futures

iiiC

Sierra IC

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments THS3122CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3122CD.

Related Parts

Texas InstrumentsTHS3122ID
IC OPAMP CFA 2 CIRCUIT 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC
Texas InstrumentsTHS3112ID
IC OPAMP CFA 2 CIRCUIT 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC
Texas InstrumentsTHS3112CD
IC OPAMP CFA 2 CIRCUIT 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC

Descriptions

Descriptions of Texas Instruments THS3122CD provided by its distributors.

IC OPAMP CFA 2 CIRCUIT 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC
Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
Dual, High Output Current, 120-MHz Amplifier 8-SOIC 0 to 70
8.4mA(x2 Channels) 1.55KV/μs 2.2nV/rtHz 138MHz 440mA 2 2 30V 4.4mV 6μA 160MHz Current Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:160MHz; Slew Rate:1550V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.