Texas Instruments THS3062D

Dual, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-SOIC -40 to 85
$ 15.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3062D.

Texas Instruments

Datasheet33 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet20 pages24 years ago

Newark

HQonline

Farnell

iiiC

Inventory History

3 month trend:
-6.76%

CAD Models

Download Texas Instruments THS3062D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3062D.

Related Parts

Texas InstrumentsTHS3092D
Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3092DG4
Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3122CD
Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments THS3062D provided by its distributors.

Dual, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-SOIC -40 to 85
Dual 300MHz Current Feedback Op Amp, 7000V/¦Ìs Slew Rate, 8-SOIC
OP Amp Dual Current Feedback ±15 Volt 30 Volt 8-Pin SOIC Tube
Texas Instruments Current Feedback Op Amp, Dual Channel, SOIC Package, Dual/Single Supply, SMD, 8-Pin
Op Amp, Dual High Speed Cfb, 3062; No. Of Amplifiers:2 Amplifier; Bandwidth:300Mhz; Slew Rate:7000V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3062D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS3062D .