Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS3001IDGN

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
$ 12.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3001IDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet19 pages19 years ago

Farnell

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-13.95%

CAD Models

Download Texas Instruments THS3001IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.42
$ 9.288
$ 9.288
Stock
221,203
242,405
242,405
Authorized Distributors
2
2
2
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
6500 V/µs
6500 V/µs
6500 V/µs
Gain Bandwidth Product
1.75 GHz
1.75 GHz
1.75 GHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
6.6 mA
6.6 mA
6.6 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3001IDGN.

Related Parts

Texas InstrumentsTHS3061DGN
Single, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-HVSSOP -40 to 85
Texas InstrumentsOPA1632DGN
Texas Instruments audio amplifier, MSOPencapsulation, type:Operational Amplifier, 8Pin
Texas InstrumentsTHS3121IDGN
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HVSSOP EP Tube
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6291-E/MS
Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead MSOP
MicrochipMCP6273-E/MS
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Texas Instruments THS3001IDGN provided by its distributors.

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
ROHS3Compliant EAR99 THS3001 Tube op amp amplifier circuit 3mm 2muA 9V 420000kHz
420-MHz Current-Feedback Amplifier 8-HVSSOP
Texas Instruments Op Amp, HVSSOP, 8-Pin, 420MHz GBW, 5V Single Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS3001IDGN .