Texas Instruments THS1040CDW

10 Bit, 40 MSPS Low Power ADC 28-SOIC 0 to 70
$ 9.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1040CDW.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages24 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1040CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.754
$ 9.664
Stock
282,065
334,082
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1040CDW.

Related Parts

Texas InstrumentsTHS1040IDW
10 Bit, 40 MSPS Low Power ADC 28-SOIC -40 to 85
Texas InstrumentsTHS1041IDW
10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-SOIC -40 to 85
Texas InstrumentsTHS1041CDW
10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-SOIC 0 to 70
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
Analog DevicesAD7883BR-REEL
12-BIT Sar Parallel Adc
Analog DevicesAD7854ARZ-REEL
IC ADC 12BIT SAR 28SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC

Descriptions

Descriptions of Texas Instruments THS1040CDW provided by its distributors.

10 Bit, 40 MSPS Low Power ADC 28-SOIC 0 to 70
ADC Single Pipelined 40Msps 10-bit Parallel 28-Pin SOIC Tube
3V~3.6V 60dB 40Msps 10bit 1 10 Parallel Differential,Single-Ended 3V~3.6V Pipelined SOIC-28 SMD mount 18mm*7.52mm*2.35mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40 MSPS; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; ADC Resolution:10-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.