Texas Instruments THS1041CDW

10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-SOIC 0 to 70
$ 9.686

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1041CDW.

Newark

Datasheet43 pages11 years ago
Datasheet43 pages11 years ago

Texas Instruments

Arrow Electronics

Mouser

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1041CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.686
$ 10.294
Stock
341,242
384,735
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1041CDW.

Related Parts

Texas InstrumentsTHS1040IDW
10 Bit, 40 MSPS Low Power ADC 28-SOIC -40 to 85
Texas InstrumentsTHS1041IDW
10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-SOIC -40 to 85
Texas InstrumentsTHS1040CDW
10 Bit, 40 MSPS Low Power ADC 28-SOIC 0 to 70
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD9220ARZ-REEL
1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments THS1041CDW provided by its distributors.

10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-SOIC 0 to 70
Converters - Analog to Digital (ADC) 10 Bit, 40 MSPS Lo-Pwr
ADC Single Pipelined 40Msps 10-bit Parallel 28-Pin SOIC Tube
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
3V~3.6V 60dB 40Msps 10bit 1 10 Parallel Differential,Single-Ended 3V~3.6V Pipelined SOIC-28 SMD mount 18mm*7.52mm*2.35mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.