Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCM29C13ADW

u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise eduction 20-SOIC 0 to 70

$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCM29C13ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages27 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.238
$ 1.181
$ 1.181
Stock
241,430
264,583
264,583
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
-
-
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
-
-
-
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube Automotive AEC-Q100
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F677-I/SO
MicrochipATTINY461A-SU
Microchip ATtiny461Series microcontroller, AVRkernel, 20needle, SOICencapsulation
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
74AC Series 2 to 6 V 3 State Surface Mount Octal Buffer/Line Driver - SOIC-20
74HC 2 to 6 V Octal 3-State Non-Inverting Transparent Latch - SOIC-20

Descriptions

Descriptions of Texas Instruments TCM29C13ADW provided by its distributors.

u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise eduction 20-SOIC 0 to 70
IC COMBO CODEC/FILTER 20-SOIC PCM Codec/Filter Interface 20 b Serial 20-SOIC
PCM Audio Codec 1ADC / 1DAC Ch 20-Pin SOIC Tube
SOIC-20 Telecommunication Interface ICs ROHS
Contains Lead Not Qualified Non-RoHS Compliant SYNCHRONOUS/ASYNCHRONOUS IC CODEC (Type) 70C 9mA 12.8mm +-5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.