Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCM129C13ADWR

u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-SOIC -40 to 85
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCM129C13ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages27 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.181
$ 1.148
$ 1.148
Stock
264,581
583,083
583,083
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
20
20
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
-
-
-
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TCM129C13ADWR provided by its distributors.

u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-SOIC -40 to 85
PCM Audio Codec 1ADC / 1DAC Ch 20-Pin SOIC T/R
TEXAS INSTRUMENTS TLC551CP IC, TIMER, SMD, PDIP8, 551
Contains Lead Not Qualified Non-RoHS Compliant SYNCHRONOUS/ASYNCHRONOUS codec 85C 13mA 12.8mm +-5V
"PCM CODEC, A/MU-LAW, 1-FUNC" Interface

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.