Texas Instruments TCAN334GDCNT

3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125
$ 2.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN334GDCNT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages10 years ago
Technical Drawing2 pages16 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.31%

CAD Models

Download Texas Instruments TCAN334GDCNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.321
$ 1.611
$ 1.611
Stock
329,680
382,421
382,421
Authorized Distributors
3
1
1
Interface
CAN
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN334GDCNT.

Related Parts

Texas InstrumentsTCAN330DCNT
CAN 1Mbps Normal/Silent/Standby/Shutdown 3.6V 8-Pin SOT-23 T/R
Texas InstrumentsTCAN337DCNT
IC TRANSCEIVER 1/1 SOT23-8 / 1/1 Transceiver CANbus SOT-23-8
Texas InstrumentsTCAN332GDCNT
3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125
Analog DevicesMAX9111EKA+T
4.2mA LVTTL/CMOS 1 0 3V 3ns 3.6V LVDS -0.1V(Min) 100mV(Max) 500Mbps SOT-23-8 SMD Adhesive Mount
Analog DevicesADG619BRTZ-REEL7
Other Interface ICs; ADG619BRTZ-REEL7; ANALOG DEVICES; 8; 5.5 V; 2.7 V; SOT-23
Analog DevicesADG619BRTZ-500RL7
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)

Descriptions

Descriptions of Texas Instruments TCAN334GDCNT provided by its distributors.

3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125
CAN 5Mbps Normal/Silent/Standby/Shutdown 3.6V 8-Pin SOT-23 T/R
CAN Transceiver, 5Mbps, Power Down, 3.3V, 8-Pin SOT-23 T/R
CAN TRANSCEIVER, 1MBPS, SOT-23-8; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SOT-23; No. of Pins: 8Pins; Operating Temperature Min

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN334GDCNT .