Texas Instruments TAS5760LDAP

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 32-Pin HTSSOP EP Tube
$ 4.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5760LDAP.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages13 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments TAS5760LDAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.331
$ 3.63
Stock
247,689
393,504
Authorized Distributors
4
2
Case/Package
-
HTSSOP EP
Number of Pins
32
32
Number of Channels
2
-
Output Power
-
21.9 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5760LDAP.

Related Parts

NXP SemiconductorsTFA9815T/N1,118
Audio Amp Speaker 2-CH Stereo 18W Class-D 32-Pin SO T/R
STMicroelectronicsTDA7491HV13TR
TDA7491HV13TR 2-Channel Audio Amplifier, Class-D Stereo, 36-Pin PowerSSO
STMicroelectronicsSTA333BW13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
NCS8353 Series Dual Channel Stereo Class D Audio Power Amplifier SMT - QFN-32
STMicroelectronicsSTA333ML13TR
Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R
Texas InstrumentsTAS5103DAP
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5760LDAP provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 32-Pin HTSSOP EP Tube
Class D Audio Amp, 0.02% THD+N @ 4Ω, 1W, 3V-3.6V, 21.9W, 1/2-Ch, HTSSOP-32 SMD, 1.05mm H
21-W stereo, 42-W mono, 4.5- to 16.4-V supply, digital input Class-D audio amplifier 32-HTSSOP -25 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.