Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS5706BPAPR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
$ 8.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5706BPAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages12 years ago
Datasheet71 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5706BPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.073
$ 10.663
Stock
388,268
222,736
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
-
Output Power
20.6 W
20.6 W
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5706BPAPR.

Related Parts

Texas InstrumentsTAS5716PAPR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5706PAPR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5704PAPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
Analog DevicesADAU1592ACPZ-RL7
IC AMP AUDIO PWR 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)
Analog DevicesADAU1592ACPZ-RL
IC AMP AUDIO PWR 24W 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)
Analog DevicesADAU1590ACPZ
IC AMP CLSS D STER 15.5W 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)

Descriptions

Descriptions of Texas Instruments TAS5706BPAPR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
20-W stereo, 10- to 26-V, digital input, Class-D audio amplifier w/ speaker EQ & DRC, SE output 64-HTQFP 0 to 85
IC AMP D DUAL/QUAD 20.6W 64HTQFP Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10)
0.05%@ 8Ω @ 10W 2-Channel (Stereo) or 4-Channel (Quad) 10V 20.6*2 @ 8Ω 26V 8Ω D kind QFP SMD mount,glue mount 10mm*10mm*1mm
8542.33.00.01 TAS5706 Tape & Reel (TR) Depop Digital Inputs I2C I2S Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 24V 1mm 20.6W x 2 @ 8Ohm 65mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.