Texas Instruments TAS5705PAPR

Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5705PAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet73 pages12 years ago
Datasheet72 pages15 years ago
Datasheet29 pages17 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TAS5705PAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
$ 7.346
Stock
784,181
554,130
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
-
Output Power
20 W
20 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5705PAPR.

Related Parts

Texas InstrumentsTAS5701PAP
Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5701PAPR
Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5701PAPRG4
Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R
Analog DevicesMAX9708ETN+TD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 42W Class-D 56-Pin TQFN EP T/R
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Analog DevicesADAU1592ACPZ-RL7
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5705PAPR provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R
20-W stereo, 8- to 23-V supply, digital input, open loop Class-D audio amplifier w/ speaker EQ & DRC 64-HTQFP 0 to 85
0.12%@ 8Ω @ 10W,0.1%@ 8Ω @ 4.5W 2-Channel (Stereo) with Stereo Headphones and Subwoofer 8V 20*2 @ 8Ω 23V 8Ω D kind QFP SMD mount,glue mount 10mm*10mm*1mm
8542.33.00.01 TAS5705 Tape & Reel (TR) Depop I2C I2S Mute PWM Short-Circuit and Thermal Protection Volume Control audio amplifier 18V 1mm 20W x 2 @ 8Ohm 30mA
Audio Power Amplifier IC; No. of Channels:3; Output Power, Po rms:20W; Load Impedance Min:8ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.