Texas Instruments TAS5701PAPRG4

Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5701PAPRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments TAS5701PAPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.728
$ 6.728
Stock
159,379
238,662
238,662
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
20 W
20 W
20 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTAS5705PAPR
Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5705PAP
Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5716PAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Analog DevicesMAX9708ETN+TD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 42W Class-D 56-Pin TQFN EP T/R
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Texas Instruments TAS5701PAPRG4 provided by its distributors.

Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R
20-W stereo, 0- to 21-V supply, digital input, open loop Class-D audio amplifier w/ H/W control 64-HTQFP 0 to 85
8542.33.00.01 TAS5701 Tape & Reel (TR) Depop Digital Inputs I2S Mute PWM Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 10.8V 1mm 20W x 2 @ 8Ohm 65mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.