Texas Instruments TAS5612LADDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-D 44-Pin HTSSOP EP Tube
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5612LADDV.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5612LADDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 4.92
Stock
152,929
307,989
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
Number of Channels
2
-
Output Power
-
250 W
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5612LADDV.

Related Parts

Texas InstrumentsTAS5624ADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 400W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5614LADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5342DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 100W Class-AB 44-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5612LADDV provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-D 44-Pin HTSSOP EP Tube
125-W stereo, 250-W mono, 12- to 34-V supply, PWM input class-D audio amplifier 44-HTSSOP 0 to 125
125-W Stereo / 250-W Mono PurePath™ HD Digital-Input Class-D Power Stage | IC AMP AUD 125W STER D 44HTSSOP
0.025%@ 4Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 12V 250*1 @ 2Ω,125*2 @ 4Ω 34V D kind HTSSOP-44 SMD mount 14mm*6.1mm*1.15mm
AMP, POWER, CLASS-D, 250W, 44HTSSOP; Amplifier Class:D; No. of Channels:2; Output Power:125W; Supply Voltage Range:10.8V to 13.2V; Amplifier Case Style:HTSSOP; No. of Pins:44; Load Impedance:4ohm; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); THD + N:0.1% @ 25W, 4ohm, VCC=21V
EAR99 TAS5612 Tube Depop Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1.15mm 250W x 1 @ 2Ohm; 125W x 2 @ 4Ohm 20mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.