Texas Instruments TAS5162DKDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 36-Pin HSSOP EP T/R
$ 14.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5162DKDR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Datasheet29 pages18 years ago
Datasheet9 pages21 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5162DKDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.76
$ 12.668
Stock
190,921
391,761
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
36
36
Number of Channels
-
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5162DKDR.

Related Parts

Texas InstrumentsTAS5261DKD
315-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
Texas InstrumentsTAS5261DKDR
315-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
Texas InstrumentsTAS5261DKDRG4
IC AMP AUDIO PWR 400W D 36SSOP / Audio Amp Speaker 2-CH Stereo Class-AB 36-Pin HSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5162DKDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 36-Pin HSSOP EP T/R
160-W stereo, 300-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
8542.33.00.01 TAS5162 Tape & Reel (TR) Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 3.5mm 210W x 2 @ 6Ohm 15mA
Audio Power Amplifier IC; Load Impedance:3ohm; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:200W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.