Texas Instruments TAS5162DKD

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 36-Pin HSSOP EP Tube
$ 12.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5162DKD.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages15 years ago
Datasheet9 pages21 years ago

Mouser

Newark

TME

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5162DKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.668
$ 14.76
Stock
414,106
209,076
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
36
36
Number of Channels
2
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5162DKD.

Related Parts

Texas InstrumentsTAS5261DKD
315-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
Texas InstrumentsTAS5261DKDR
315-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
Texas InstrumentsTAS5631BDKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HSSOP EP T/R
Texas InstrumentsTAS5616DKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP T/R
Texas InstrumentsTAS5615DKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP T/R
Texas InstrumentsTAS5630BDKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-D 44-Pin HSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5162DKD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 36-Pin HSSOP EP Tube
160-W stereo, 300-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
AUDIO POWER AMPLIFIER, CLASS D 210W HSSOP-36
Audio Amplifier, 200W, 2 Channel(s), 1 Func, PDSO36

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.