Texas Instruments TAS5162DDVR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP T/R
$ 8.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5162DDVR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet9 pages21 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+163%

CAD Models

Download Texas Instruments TAS5162DDVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.086
$ 12.846
Stock
253,395
184,669
Authorized Distributors
1
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
Number of Channels
-
2
Output Power
-
200 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
10.8 V
Max Supply Voltage
-
52.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5162DDVR.

Descriptions

Descriptions of Texas Instruments TAS5162DDVR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP T/R
160-W stereo, 300-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
Audio Power Amplifier IC; Load Impedance:3ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:200W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.