Texas Instruments TAS5111DADR

Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP T/R
$ 4.871

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5111DADR.

Texas Instruments

Datasheet18 pages16 years ago
Datasheet11 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5111DADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.871
$ 9.191
Stock
518,926
247,221
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
Number of Channels
-
-
Output Power
93 W
93 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTAS5111ADADR
Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP T/R
Texas InstrumentsTAS5111ADAD
Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3118D2DAPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5111DADR provided by its distributors.

Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP T/R
Digital Amplifier Power Stage 32-HTSSOP 0 to 70
IC AMP AUDIO PWR 93W D 32TSSOP
IC AMP CLASS D MONO 93W 32HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.