Texas Instruments TAS5111ADAD

Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP Tube
$ 4.748
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5111ADAD.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages17 years ago

Newark

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5111ADAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.748
$ 4.095
Stock
431,545
383,509
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
Texas InstrumentsTPA3116D2DAD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3116D2DADR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
Texas InstrumentsTPA3118D2DAPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TAS5111ADAD provided by its distributors.

Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP Tube
70-W Mono Digital Amplifier Power Stage 32-HTSSOP 0 to 70
0.025% 1-Channel (Mono) 3V 93*1 @ 4Ω 3.6V 4Ω D kind HTSSOP-32 SMD mount 11mm*6.2mm*1.15mm
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:32-HTSSOP; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Amplifiers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.