Texas Instruments TPA3118D2DAPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3118D2DAPR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet35 pages12 years ago
Datasheet34 pages14 years ago
Datasheet30 pages14 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-14.59%

CAD Models

Download Texas Instruments TPA3118D2DAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.948
$ 2.18
$ 2.18
Stock
3,719,247
325,704
325,704
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
-
-
Number of Pins
32
32
32
Number of Channels
2
-
-
Output Power
30 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3118D2DAPR.

Related Parts

Texas InstrumentsTPA3130D2DAPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
Texas InstrumentsTPA3116D2DAD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3116D2DADR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TPA3118D2DAPR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
30W Class-D Mono/Stereo Audio Amp IC, 4.5-26V, HTSSOP
Dual Channel 30Wx2@8Ω Class D Amplifier HTSSOP-32-EP-6.1mm Audio Amplifiers ROHS
30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85
0.1%@4Ω @25W 2-Ch Stereo 4.5V 30*2@8Ω 26V 8Ω Class D HTSSOP-32 SMD 1.2mm H
Audio Amplifier, 50W, 2 Channel(s), 1 Func, PDSO32
Audio Power Amplifier, D, 30W, Htssop; Output Power:30W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:4.5V To 26V; Amplifier Case Style:Htssop; No. Of Pins:32Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3118D2DAPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3118D2DAPR .
  • TPA3118D2DAPR.