Texas Instruments TAS5086DBTR

6 Channel Digital Audio PWM Processor 38-TSSOP 0 to 70
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5086DBTR.

Newark

Datasheet49 pages12 years ago
Datasheet49 pages12 years ago

Texas Instruments

Mouser

LCSC

iiiC

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments TAS5086DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 5.95
Stock
529,385
386,768
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Logic Function
-
-
Frequency
-
-
Interface
I2S
I2S
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5086DBTR.

Related Parts

Texas InstrumentsLM4817MHX/NOPB
1W Stereo Audio Amplifier Plus Adjustable Output Limiter Plus Adjustable LDO 28-HTSSOP
Texas InstrumentsTPA3116D2QDADRQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
Texas InstrumentsLM4938MH/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail
STMicroelectronicsTS4604IPT
TS4604 Series 100 mW Stereo Headset Driver / Analog Audio Line Driver - TSSOP-28
Analog DevicesADM213EARU-REEL7
Quad Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
Analog DevicesADM3310EARU-REEL
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TAS5086DBTR provided by its distributors.

6 Channel Digital Audio PWM Processor 38-TSSOP 0 to 70
IC DGTL AUDIO PWM 6CH 38-TSSOP
DIGITAL AUDIO PWM PROCESSOR, TSSOP38, FULL REEL
Amplifiers - Audio Power 6 Ch Digital Audio PWM Processor
Audio Processor 6-IN 6-OUT 38-Pin TSSOP
SPECIALTY CONSUMER CIRCUIT PDSO38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.