Texas Instruments TAS3208IPZP

3.3V AAI,DAI,I2C,I2S,O 30.3KB 3V 3.6V 135MHz TQFP-100 Fixed mounting,SMD mount
$ 10.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3208IPZP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet79 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet78 pages15 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TAS3208IPZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.136
$ 11.655
$ 11.655
Stock
278,815
201,911
201,911
Authorized Distributors
2
2
2
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
4
4
Number of GPIO
-
-
-
Interface
DAI, I2C
DAI, I2C
DAI, I2C
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-20 °C
-20 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320F2802PZA-60
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2801PZA
C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F28016PZA
C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM, CAN 100-LQFP -40 to 85
Analog DevicesADAU1446YSTZ-3A
SigmaDSP® Digital Audio Processor with Flexible Audio Routing Matrix
Analog DevicesADSP-21478KSWZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PQFP144
Analog DevicesADAU1442YSVZ-3A
SigmaDSP® Digital Audio Processor with Flexible Audio Routing Matrix

Descriptions

Descriptions of Texas Instruments TAS3208IPZP provided by its distributors.

3.3V AAI,DAI,I2C,I2S,O 30.3KB 3V 3.6V 135MHz TQFP-100 Fixed mounting,SMD mount
Dual Core Digital Audio Processor 100-HTQFP -40 to 85
Digital Audio Processor 100-Pin HTQFP EP Tray
SPECIALTY CONSUMER CIRCUIT PQFP100
AAI/O DAI/O I2C I2S 100-TQFP Exposed Pad ACTIVE (Last Updated: 3days ago) TAS3208 digital signal processor 3.3V 200mA 505.386949mg 135MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.