Texas Instruments TAS3108IADCPR

DSP Fixed-Point 32bit 135MHz 135MIPS Automotive 38-Pin HTSSOP EP T/R
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3108IADCPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet63 pages12 years ago
Datasheet63 pages14 years ago
Datasheet63 pages15 years ago
Datasheet22 pages19 years ago
Technical Drawing2 pages21 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS3108IADCPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2206ADAP
Power Interface Switch 32-Pin HTSSOP EP Tube
Texas InstrumentsTPS2216ADAP
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70
Texas InstrumentsDRV8811PWP
38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
NXP SemiconductorsUJA1065TW/5V0/C/T
IC CAN/LIN FAIL-SAFE HS 32HTSSOP
NXP SemiconductorsUJA1066TW/5V0/T,51
CAN Normal/Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive 32-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS3108IADCPR provided by its distributors.

DSP Fixed-Point 32bit 135MHz 135MIPS Automotive 38-Pin HTSSOP EP T/R
TAS3108 e4 Automotive AEC-Q100 ACTIVE (Last Updated: 5days ago) audio IC 4.4mm 3.3V 32b 135MHz
Digital Audio Processor 38-HTSSOP 0 to 0
HTSSOP-38-EP-4.4mm Audio Interface ICs ROHS
IC AUDIO SGNL PROCESSOR 38HTSSOP
DSP - Audio Processors 8-Channel Audio DSP
AUDIO DIGITAL SIGNAL PROCESSORS
IC AUDIO SIGNAL PROCESSOR 4-CH
Digital Signal Processor IC; Series:TAS3108; Package/Case:38-HTSSOP; No. of Pins:38; Operating Temperature Range:-40°C to +105°C; Frequency:135MHz; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.