Texas Instruments TAS3108DCPR

135MHz HTSSOP(DCP)-38 Digital Signal Processors (DSP/DSC) ROHS
$ 8.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3108DCPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet63 pages12 years ago
Datasheet63 pages14 years ago
Datasheet63 pages15 years ago
Datasheet22 pages19 years ago
Technical Drawing2 pages21 years ago

iiiC

Newark

Inventory History

3 month trend:
-12.84%

CAD Models

Download Texas Instruments TAS3108DCPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS3108IADCPR
DSP Fixed-Point 32bit 135MHz 135MIPS Automotive 38-Pin HTSSOP EP T/R
Texas InstrumentsTAS5102DADR
20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
Texas InstrumentsTAS5100AIDAP
Audio Amp Speaker 1-CH Mono 30W Class-AB Automotive 32-Pin HTSSOP EP
STMicroelectronicsL6482H
L6482 Series 5.5 V 125 mA SMT Microstepping Motor Controller - HTSSOP-38
STMicroelectronicsL6480H
IC MTR DRV BIPLR 3.3/5V 38HTSSOP / Bipolar Motor Driver DMOS SPI 38-HTSSOP
STMicroelectronicsL6482HTR
L6482 Series 85 V Dual Full Bridge cSPIN Microstepping Motor Driver - HTSSOP-38

Descriptions

Descriptions of Texas Instruments TAS3108DCPR provided by its distributors.

135MHz HTSSOP(DCP)-38 Digital Signal Processors (DSP/DSC) ROHS
DSP Fixed-Point 32-Bit 135MHz 135MIPS 38-Pin HTSSOP EP
Digital Audio Processor 38-HTSSOP 0 to 70
IC AUDIO SGNL PROCESSOR 38HTSSOP
DSP - Audio Processors 8-Channel Audio DSP
TAS3108 DIGITAL AUDIO PROCESSOR
DIODE GEN PURP 100V 50A DO203AB
Digital Signal Processor IC; Series:TAS3108; Package/Case:38-HTSSOP; No. of Pins:38; Operating Temperature Range:0°C to +70°C; Frequency:135MHz; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS3108DCPR.