Texas Instruments SRC4382IPFBR

Clocking Circuits Clock Buffer w/ Progrmmble Divider
$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SRC4382IPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages18 years ago
Datasheet23 pages19 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-55.24%

CAD Models

Download Texas Instruments SRC4382IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.6
$ 14.87
$ 14.87
Stock
155,220
153,527
153,527
Authorized Distributors
4
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Max Frequency
-
216 kHz
216 kHz
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Logic Function
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SRC4382IPFBR.

Related Parts

Analog DevicesDS1558W+TRL
parallel connection TQFP-48(7x7) Real-time Clocks (RTC) ROHS
Differential-to-LVDS Fanout Buffer W/Divider And Glitchless Switch
MicrochipSY898530UTZ
Low Skew Clock Driver, 898530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48
IC CLK BUFFER 1:16 500MHZ 48TQFP / Clock Fanout Buffer 16-OUT 1-IN 1:16 48-Pin TQFP T/R
RenesasMPC941AE
Low Skew Clock Driver, 941 Series, 27 True Output(s), 0 Inverted Output(s), PQFP48
Analog DevicesDS1558W
IC RTC CLK/CALENDAR PAR 48-LQFP

Descriptions

Descriptions of Texas Instruments SRC4382IPFBR provided by its distributors.

Clocking Circuits Clock Buffer w/ Progrmmble Divider
Combo Sample Rate Converter 48-TQFP -40 to 85
Sample Rate Converter 216ksps 24bit 48-Pin TQFP T/R
IC SAMPLE RATE CONVERTER 48TQFP
IC VOLTAGE FEEDBACK 2 CIRC 8DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.