Texas Instruments SNJ55188W

EIA/TIA-232-E,RS-232,V.28 7.5V ±15V 300Kbps CFP-14 SMD mount 2.03mm(height)
$ 76.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55188W.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ55188W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.68
$ 101.05
Stock
208,856
222
Authorized Distributors
2
1
Case/Package
W
W
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
300 kbps
300 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8688901DA
Quadruple Line Driver 14-CFP -55 to 125
Texas Instruments5962-7802301MFA
Quadruple Differential Line Driver 16-CFP -55 to 125
Texas InstrumentsAM26LS31MWB
Quadruple Differential Line Driver 16-CFP -55 to 125
Texas Instruments5962-8688802DA
Quadruple Line eceiver 14-CFP -55 to 125
Texas InstrumentsSNJ55189AW
EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) CFP-14 SMD mount 2.03mm(height)
Texas Instruments5962-9164001QFA
Quadruple Differential Line eceiver 16-CFP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ55188W provided by its distributors.

EIA/TIA-232-E,RS-232,V.28 7.5V ±15V 300Kbps CFP-14 SMD mount 2.03mm(height)
Quad Line Transmitter EIA-232-E 14-Pin CFPAK Tube
Quadruple Line Driver 14-CFP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.