Texas Instruments AM26LS31MWB

Quadruple Differential Line Driver 16-CFP -55 to 125
$ 77.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31MWB.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago

CAD Models

Download Texas Instruments AM26LS31MWB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.628
$ 34.747
$ 34.747
Stock
53,619
182,002
182,002
Authorized Distributors
0
1
1
Case/Package
W
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
-
-
Number of Receivers
-
-
-
Data Rate
10 Mbps
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-7802301MFA
Quadruple Differential Line Driver 16-CFP -55 to 125
Texas Instruments5962-9164001QFA
Quadruple Differential Line eceiver 16-CFP -55 to 125
Texas InstrumentsAM26C32MWB
Quadruple Differential Line eceiver 16-CFP -55 to 125
Texas InstrumentsSNJ55188W
EIA/TIA-232-E,RS-232,V.28 7.5V ±15V 300Kbps CFP-14 SMD mount 2.03mm(height)
Texas Instruments5962-8688901DA
Quadruple Line Driver 14-CFP -55 to 125
Texas Instruments5962-8688802DA
Quadruple Line eceiver 14-CFP -55 to 125

Descriptions

Descriptions of Texas Instruments AM26LS31MWB provided by its distributors.

Quadruple Differential Line Driver 16-CFP -55 to 125
EIA/TIA-422,RS-422 4.75V 5.25V CFPAK 2.03mm
Quad Transmitter RS-422 16-Pin CFPAK Tube
Complementary Output Line Driver
QUADRUPLE DIFFERENTIAL LINE DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.