Texas Instruments SNJ55189AW

EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) CFP-14 SMD mount 2.03mm(height)
$ 74.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55189AW.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages15 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ55189AW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.82
$ 74.338
Stock
195,435
158,138
Authorized Distributors
3
3
Case/Package
W
W
Number of Pins
14
14
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
0
0
Number of Receivers
4
4
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-8688802DA
Quadruple Line eceiver 14-CFP -55 to 125
Texas Instruments5962-9164001QFA
Quadruple Differential Line eceiver 16-CFP -55 to 125
Texas InstrumentsAM26C32MWB
Quadruple Differential Line eceiver 16-CFP -55 to 125
Texas Instruments5962-8688901DA
Quadruple Line Driver 14-CFP -55 to 125
Texas InstrumentsSNJ55188W
EIA/TIA-232-E,RS-232,V.28 7.5V ±15V 300Kbps CFP-14 SMD mount 2.03mm(height)
Texas Instruments5962-7802301MFA
Quadruple Differential Line Driver 16-CFP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ55189AW provided by its distributors.

EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) CFP-14 SMD mount 2.03mm(height)
Quadruple Line eceiver 14-CFP -55 to 125
Quad Receiver RS-232 14-Pin CFPAK Tube
SN55189A QUADRUPLE LINE RECEIVER
QUADRUPLE LINE RECEIVER 14-CFP -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.