Texas Instruments SN54180J

9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125
$ 11.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54180J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 11.991
$ 1.283
$ 1.283
Stock
91,654
138,482
138,482
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54LS90J
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14
Texas InstrumentsSN54LS93J
Counter/Divider Single 4-Bit Binary UP 14-Pin CDIP Tube
Texas InstrumentsSN54197J
50/30/100-Mhz Presettable Decade O Binary Counters/Latches 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54180J provided by its distributors.

9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125
Parity Generator/Checker 9-Bit 1-Element 14-Pin CDIP Tube
IC PARITY GEN/CHECKER 9-BIT 14-PIN CERDIP
54180 9-BIT ODD/EVEN PARITY GENE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.