What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SNJ54HCT14J

Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
$ 11.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HCT14J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

Verical

Sierra IC

CAD Models

Download Texas Instruments SNJ54HCT14J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.189
$ 0.439
$ 0.439
Stock
42,548
252,634
252,634
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
48 ns
18 ns
18 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8689001CA
Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsCD54HCT14F
High Speed CMOS Logic Hex Inverting Schmitt Trigger 14-CDIP -55 to 125
Texas InstrumentsCD54HCT14F3A
High Speed CMOS Logic Hex Inverting Schmitt Trigger 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54HCT14J provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin CDIP Tube
4.5V 5.5V DIP Through hole mounting 3.56mm(height)
IC INVERT SCHMITT 6CH 6IN 14CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ 54HCT14J