What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD54HCT14F3A

High Speed CMOS Logic Hex Inverting Schmitt Trigger 14-CDIP -55 to 125

$ 12.122
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT14F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Augswan

LCSC

CAD Models

Download Texas Instruments CD54HCT14F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.122
$ 0.439
$ 0.439
Stock
79,929
251,873
251,873
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
57 ns
18 ns
18 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-8689001CA
Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsSNJ54HCT14J
Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas Instruments5962-8974701CA
Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HCT14F3A provided by its distributors.

High Speed CMOS Logic Hex Inverting Schmitt Trigger 14-CDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin CDIP Tube
Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.