Texas Instruments SNJ54ALS1245AFK

Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20
$ 50.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS1245AFK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54ALS1245AFK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8873701RA
Non-Inverting Tri-State 1 4.5V 5.5V 8mA Bus Transceiver 12mA DIP TH 3.56mm H
Texas Instruments5962-88737012A
Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125
Texas InstrumentsCD74HCT640E
High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125
Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, TSSOP - Tap
8mA Non-Inverting Tri-State 1-Ch 8-Bit 2V 6V 7.8mA Transceiver, QFN, SMD, 4.5mm × 2.5mm × 950μm

Descriptions

Descriptions of Texas Instruments SNJ54ALS1245AFK provided by its distributors.

Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20
Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125
54ALS1245A OCTAL BUS TRANSCEIVER
Bus XCVR Single 8-CH 3-ST 20-Pin CLLCC Tube
OCTAL BUS TRANSCEIVERS WITH 3-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.