Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ54AC08J

Military, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CDIP -55 to 125
$ 11.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AC08J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54AC08J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.345
$ 0.377
$ 0.377
Stock
214,360
302,255
302,255
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
10 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-8761501CA
Military, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CDIP -55 to 125
Texas Instruments5962-8761101CA
Military, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54AC11J
Military, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54AC08J provided by its distributors.

Military, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CDIP -55 to 125
AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14
AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
10ns Push-pull type 1 2 4 2V 6V 24mA AND AC -24mA DIP Through hole mounting 19.56mm*6.92mm*4.57mm
Quadruple 2-Input Positive-AND Gates 14-CDIP -55 to 125
54AC08 QUADRUPLE 2-INPUT POSITIV / IC Channel
MILITARY 4-CH, 2-INPUT, 2-V TO 6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.