Texas Instruments 54154DMQB

Decoder/Demultiplexer Single 4-to-16 24-Pin CDIP
$ 4.016

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.016
$ 11.36
Stock
85,275
158,868
Authorized Distributors
2
1
Case/Package
-
CDIP
Number of Pins
-
24
Logic Function
-
Decoder, Demultiplexer, Demux
Number of Inputs
-
4
Number of Outputs
-
16
Number of Circuits
-
-
Low Level Output Current
-
16 mA
High Level Output Current
-
-800 µA
Supply Type
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
1

Descriptions

Descriptions of Texas Instruments 54154DMQB provided by its distributors.

Decoder/Demultiplexer Single 4-to-16 24-Pin CDIP
36ns single-phase 16 4 1 4.5V 5.5V 16mA 800μA CERDIP-24 Through hole mounting 34.8mm*20.19mm*4.67mm
IC DECODER/DEMUX 1X4:16 24CERDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54154 DMQB